You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium Carpenters Pencils, 12 Pack -
CPMR
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- CPMR
- Order Code:
- TL21556
- Also Known As:
- GTIN UPC EAN: 5012095624776
Product Range Selector (Spear & Jackson - Carpenters Pencils)
See all from this product rangeProduct Overview
- 12 Pack of Carpenter's Pencils with medium graphite core
- Suitable for use on wood and plasterboard
- Red painted hardwood outer
- 2.7mm Graphite core
- Break resistant
- Sharpen to use
Product Information
- :
- Spear & Jackson - Carpenters Pencils
- :
- Rectangular Pencil
- :
- -
- :
- 2.7mm
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3063 (€7.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.