You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" Carpenters Try Square -
CTS9
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- CTS9
- Order Code:
- TL21548
- Also Known As:
- GTIN UPC EAN: 5012095616511
Product Range Selector (Spear & Jackson - Carpenters Try Square)
See all from this product rangeProduct Overview
- Spring steel blade
- Base Material: Rosewood Stained Hardwood with Brass top and bottom faces
- Base Length: 165 ± 1mm
- Base Depth & Width: 48 x 18.0 ± 0.5mm
- Brass Edge Thickness: 3mm
Product Information
- :
- T Square
- :
- 228mm
- :
- Spear & Jackson - Carpenters Try Square
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.71 (€13.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.