You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 16mm Yellow Countersunk Pozidriv Advanced Wood Screws, 200 Pack -
SPE3516Y
- Manufacturer:
- SPECTRE SPECTRE
- Manufacturer Part No:
- SPE3516Y
- Order Code:
- FN04706
- Also Known As:
- GTIN UPC EAN: 5028485191070
Product Range Selector (Spectre - Advanced Wood Screws)
See all from this product rangeProduct Overview
- Advanced multi-purpose design
- Anti-corrosion coating
- Reamer to prevent jacking
- Sawtooth to prevent splitting
- Fully threaded
- Quick start type 17 slash point
- Surface hardened
- Synthetic lubrication
- CE approved for use in load-bearing timber construction
- Head: Countersunk Pozidriv compatible recessed
- Finish: Zinc Yellow Passivated
Product Information
- :
- -
- :
- 3.5mm
- :
- 16mm
- :
- Yellow Zinc
- :
- -
- :
- Flat / Countersunk Head Pozidriv
- :
- Spectre - Advanced Wood Screws
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2372 (€2.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.