You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3mm x 100mm Flange Head Hex Green Treated Exterior Advanced Timber Fixing Screws, 50 Pack -
SPETF100G
- Manufacturer:
- SPECTRE SPECTRE
- Manufacturer Part No:
- SPETF100G
- Order Code:
- FN04839
- Also Known As:
- GTIN UPC EAN: 5028485216001
- Technical Datasheet:
- SPETF100G Datasheet
Product Range Selector (Spectre - Advanced Timber Fixing Screws)
See all from this product rangeProduct Overview
- For exterior use, widely used in timber, fencing and landscaping applications
- Advanced Timber Fixing Screw
- Head: 8mm Hex Flange
- Reamer to prevent jacking
- Quick start Type 17 slash point
- Synthetic lubrication
- Under head ribs
- Surface hardened
- Also widely used in exterior timber, fencing and landscaping applications
- Finish: Multi-layer Ruspert coating, salt spray tested to 1000 hours
- Thread Length: 53mm
- Torque: 160Kg-cm Min
- Torsional Ratio: 5.34
- Tensile Strength: 19.02kN
Product Information
- :
- -
- :
- 6.3mm
- :
- 100mm
- :
- Carbon Steel
- :
- Flange Head Hex
- :
- Spectre - Advanced Timber Fixing Screws
Technical Documents (1)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4732 (€9.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.