You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.3mm x 200mm Flange Head Hex Green Treated Exterior Advanced Timber Fixing Screws, 50 Pack - 

SPETF200G

SPETF200G - 6.3mm x 200mm Flange Head Hex Green Treated Exterior Advanced Timber Fixing Screws, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPECTRE SPECTRE
Manufacturer Part No:
SPETF200G
Order Code:
FN04841
Also Known As:
GTIN UPC EAN: 5028485216049
Technical Datasheet:
SPETF200G   Datasheet
See all Technical Docs

Product Range Selector (Spectre - Advanced Timber Fixing Screws)

See all from this product range

Product Overview

  • For exterior use, widely used in timber, fencing and landscaping applications
  • Advanced Timber Fixing Screw
  • Head: 8mm Hex Flange
  • Reamer to prevent jacking
  • Quick start Type 17 slash point
  • Synthetic lubrication
  • Under head ribs
  • Surface hardened
  • Also widely used in exterior timber, fencing and landscaping applications
  • Finish: Multi-layer Ruspert coating, salt spray tested to 1000 hours
  • Thread Length: 53mm
  • Torque: 160Kg-cm Min
  • Torsional Ratio: 5.34
  • Tensile Strength: 19.02kN

Product Information


:
-

:
6.3mm

:
200mm

:
Carbon Steel

:
Flange Head Hex

:
Spectre - Advanced Timber Fixing Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5028485216049

14 In stock Need more?

???PF_PDP_RSP_SUP???

€16.238 ( €19.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.238 (€19.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --