You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e RJ45 Unshielded Anti-Snag Plugs, Pack of 20 -
PRLSPDY5
New- Manufacturer:
- SPEEDY RJ45 SPEEDY RJ45
- Manufacturer Part No:
- PRLSPDY5
- Order Code:
- CN26759
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386511591
- Technical Datasheet:
- PRLSPDY5 Datasheet
Product Overview
- Compliant with Category 5e patch cord standard
- Allows cores to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- Able to accommodate cables with sheath outside diameter: 6mm
- For stranded or solid wire cores from 23‐26 AWG (0.65 – 0.40mm), for inner cores up to 1.04mm outside diameter
- Perfect solution for rapid termination; faults and failures minimised; less cable scrap and wastage
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2595 (€7.70) | ( ) |
5+ | €5.733 (€7.05) | ( ) |
10+ | €5.2884 (€6.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.