You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 Cat6 Plugs, Pack of 200 - 

PXSPDY6B#200

PXSPDY6B#200 - RJ45 Cat6 Plugs, Pack of 200
PXSPDY6B#200 - RJ45 Cat6 Plugs, Pack of 200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PXSPDY6B#200
Order Code:
CN22974
Product Range
Speedy Series
Also Known As:
GTIN UPC EAN: 5055386509147
Technical Datasheet:
PXSPDY6B#200   Datasheet
See all Technical Docs

Product Range Selector (Speedy Series)

See all from this product range

Product Overview

  • Allows Category 6 twisted pair wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
  • By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
  • Contact blades are suitable for stranded or solid wire cores from 22‐26 AWG (0.65 – 0.40mm), with insulation up to 0.98 ± 0.04mm O.D
  • Perfect solution for rapid termination
  • Suitable for termination of solid or stranded UTP cables with sheath O.D. of 5.0 – 6.5mm
  • Faults and failures minimised
  • Simple one piece design
  • Less cable scrap and wastage
  • Designed for use with transparent polycarbonate flush strain relief boots (PSPDY6) and coloured PVC flush strain relief boots (PS6)
  • Materials: Housing: Polycarbonate UL94‐V0 and Contact pin: 50" µ/1.27 µm gold plating over nickel over phosphor bronze
  • Electrical: Contact resistance: 30milliΩ max. Insulation resistance: DC 300V, 100 MegaΩ min and Dielectric withstanding voltage: 300V AC for one minute
  • Mechanical: Working temperature: ‐25‐55˚C, Durability: 1000 mating cycles min. and Tensile strength between plug and jack is higher than 7.7kgf

Product Information


:
Speedy Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386509147

5 In stock Need more?

???PF_PDP_RSP_SUP???

€61.3782 ( €75.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €61.3782 (€75.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €54.7092 (€67.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €48.0285 (€59.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --