You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat6 Shielded Plugs, Pack of 10 -
PXSPDY6SB#10
- Manufacturer:
- SPEEDY RJ45 SPEEDY RJ45
- Manufacturer Part No:
- PXSPDY6SB#10
- Order Code:
- CN22160
- Product Range
- Speedy
- Technical Datasheet:
- PXSPDY6SB#10 Datasheet
Product Range Selector (Speedy)
See all from this product rangeProduct Overview
- Allows Category 6 twisted pair wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
- Contact blades are suitable for stranded or solid wire cores from 22‐26 AWG (0.65 – 0.40mm), with insulation up to 0.98 ± 0.04mm O.D
- Perfect solution for rapid termination
- Suitable for termination of solid or stranded STP cables with sheath O.D. of 5.0 – 6.5mm
- Faults and failures minimised
- Simple one piece design
- Shielded cable can be easily terminated without need for soldering
- Foil wrap included to improve performance of shielding
- Designed for use with polycarbonate flush strain relief boots (PSPDY6) and coloured PVC flush strain relief boots (PS6)
- Materials: Housing: Polycarbonate UL94‐V0 and Contact pin: 50" µ/1.27 µm gold plating over nickel over phosphor bronze
- Electrical: Contact resistance: 30milliΩ max. Insulation resistance: DC 300V, 100 MegaΩ min. Dielectric withstanding voltage: 300V AC for one minute
- Mechanical: Working temperature: ‐25‐55˚C Durability: 1000 mating cycles min. Tensile strength between plug and jack is higher than 7.7kg
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Speedy
Technical Documents (1)
124 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0138 (€7.40) | ( ) |
5+ | €5.6862 (€6.99) | ( ) |
10+ | €5.4873 (€6.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.