You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Crimp Tool, For Speedy RJ45 PGSPDY3 XL Cat6 Plugs -
TRCSPDY2
- Manufacturer:
- SPEEDY RJ45 SPEEDY RJ45
- Manufacturer Part No:
- TRCSPDY2
- Order Code:
- CN24045
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386510297
- Technical Datasheet:
- TRCSPDY2 Datasheet
Product Overview
- Designed for use with all SPEEDY RJ45 plugs including PGSPDY3
- Suitable for use with cores outer diameter 0.9mm to 1.4mm
- Suitable for crimping standard RJ45 plugs
- Replacement blade TBSDPY2 recommended after 1000 crimps
Product Information
- :
- Ratchet
- :
- Speedy PGSPDY3 Series Cat6 RJ45 XL Plugs Connectors & 0.9 to 1.4mm Cables
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.1725 (€92.46) | ( ) |
5+ | €71.5923 (€88.06) | ( ) |
10+ | €69.381 (€85.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.