You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 ABS Enclosure - 302x232x90mm -
100-413
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 100-413
- Order Code:
- EN83118
- Technical Datasheet:
- 100-413 Datasheet
Product Range Selector (TG ABS Series)
See all from this product rangeProduct Overview
- Colour: Grey (similar to RAL 7035)
- ABS construction
- Grey cover
- Time saving fast closure
- Recess in the cover facilitates the placement of design foils or membrane keyboards
- Smooth side walls for added flexibility
- Modular tools
- Integrated cover retainer
- Attachment notches in the usual positions
- IP67 rating
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 90mm
- :
- 302mm
- :
- 232mm
- :
- IP67
- :
- Grey
- :
- -
- :
- 3.54"
- :
- 11.89"
- :
- 9.13"
- :
- TG ABS Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.50 (€71.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.