You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 GRP Polyester Enclosure with Transparent Door - 425x325x180mm -
159521S1
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 159521S1
- Order Code:
- EN83138
- Technical Datasheet:
- 159521S1 Datasheet
Product Range Selector (Spelsberg - Polyester IP66 Series)
See all from this product rangeProduct Overview
- Sealed to IP65
- Hinging allowing 240° door opening with left or right mounting
- Integral drip shield for directing liquids away from the door
- Colour: Grey 7035
- Moulded in mounting rails for installation of inner doors and modular
- Impact resistant polycarbonate window is permanently bonded in place with an IP65 seal
- Stylised window provides easy visual inspection of interior components
Product Information
- :
- Wall Mount
- :
- Polyester (PET), Glass Fibre Reinforced
- :
- 425mm
- :
- 325mm
- :
- 180mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 16.73"
- :
- 12.8"
- :
- 7.09"
- :
- Spelsberg - Polyester IP66 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €163.6011 (€201.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.