You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Melamine Mounting Plate for Polycarbonate or Polystyrene Enclosure - 220x150mm -
195-008
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 195-008
- Order Code:
- EN81962
- Product Range
- TK MPI Series
- Also Known As:
- GTIN UPC EAN: 4013902152179
- Technical Datasheet:
- 195-008 Datasheet
Product Range Selector (TK MPI Series)
See all from this product rangeProduct Overview
- Synthetic laminate
- 2.5mm thick
- Fits enclosure of dimensions 254x180mm
- Includes self-tapping fixing screws and spacers
Product Information
- :
- Mounting
- :
- Plastic
- :
- -
- :
- TK Series Boxes
- :
- 2.5mm
- :
- 220mm
- :
- 150mm
- :
- 0.098"
- :
- 8.66"
- :
- 5.91"
- :
- TK MPI Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1515 (€10.03) | ( ) |
5+ | €7.7945 (€9.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.