You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Polypropylene 8 Entry Junction Box Enclosure - 85x85x42mm - 

322-980

322-980 - IP54 Polypropylene 8 Entry Junction Box Enclosure - 85x85x42mm
322-980 - IP54 Polypropylene 8 Entry Junction Box Enclosure - 85x85x42mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
322-980
Order Code:
EN81898
Product Range
HP Series
Technical Datasheet:
322-980   Datasheet
See all Technical Docs

Product Range Selector (HP Series)

See all from this product range

Product Overview

A hard plastic IP54 rated terminal box with heat resistance up to 100°C. the enclosure has entry seals that may be cut to size from 3.5 to 20.5mm diameter.
  • Manufactured from halogen-free, flame-resistant polypropylene
  • Snap-on lid
  • Cable entries: 7x M20 and 1x M16 non-threaded

Product Information


:
Junction Box

:
Polypropylene (PP)

:
42mm

:
85mm

:
85mm

:
IP54

:
Grey

:
-

:
1.65"

:
3.35"

:
3.35"

:
HP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

57 In stock Need more?

???PF_PDP_RSP_SUP???

€2.7132 ( €3.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.7132 (€3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.5347 (€3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --