You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 Abox 060 Polystyrene 9 Entry Junction Box Enclosure with IP54 Bushes - 110x110x67mm - 

806-907

806-907 - IP65 Abox 060 Polystyrene 9 Entry Junction Box Enclosure with IP54 Bushes - 110x110x67mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
806-907
Order Code:
EN83953
Product Range
Abox Series
Also Known As:
GTIN UPC EAN: 4013902110193
Technical Datasheet:
806-907   Datasheet
See all Technical Docs

Product Range Selector (Abox Series)

See all from this product range

Product Overview

This Abox junction box features modern design and innovative components combined with ease of installation. The special, soft elastic material on each entry hole allows the cable to be simply pushed through the membrane and guarantees a rating of IP65. Manufactured from white, non-flammable polystyrene. The lid is secured by high-grade, self-tapping screws.
  • Entries: 1x M20, 5x M20/M25, 5x M25/M32

Product Information


:
Junction Box

:
Polystyrene

:
67mm

:
110mm

:
110mm

:
IP65

:
Grey

:
-

:
2.64"

:
4.33"

:
4.33"

:
Abox Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4013902110193

11 In stock Need more?

???PF_PDP_RSP_SUP???

€9.0275 ( €11.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.0275 (€11.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €8.51 (€10.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --