You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABox Polystyrene 8 Entry Junction Box Enclosure - 82x82x51mm -
807 907 01
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 807 907 01
- Order Code:
- EN84835
- Product Range
- Abox m Series
- Also Known As:
- GTIN UPC EAN: 4013902559107
- Technical Datasheet:
- 807 907 01 Datasheet
Product Range Selector (Abox m Series)
See all from this product rangeProduct Overview
- Fixing point for an Abox terminal in 2 positions
- Openings for condensation water
- Lids secured by 2 stainless steel screws
- Features 6x M20 knockouts
Product Information
- :
- Junction Box
- :
- Polystyrene
- :
- 51mm
- :
- 82mm
- :
- 82mm
- :
- IP54, IP65
- :
- Grey
- :
- -
- :
- 2.01"
- :
- 3.23"
- :
- 3.23"
- :
- Abox m Series
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.446 (€5.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.