You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 18m Precision Masking Tape, 2 Pack -
PMA2010
- Manufacturer:
- SPRAYCRAFT SPRAYCRAFT
- Manufacturer Part No:
- PMA2010
- Order Code:
- TL17246
- Product Range
- Spraycraft - Precision Masking Tape
- Also Known As:
- GTIN UPC EAN: 5060252021265
Product Range Selector (Spraycraft - Precision Masking Tape)
See all from this product rangeProduct Overview
- Ideal for Precise & intricate masking
- No paint bleed or annoying paint lines
- U.V. protected for masking in direct sunlight
- 18m In length
- Pack of 2
Product Information
- :
- Paint Masking
- :
- Yellow
- :
- 59.1ft
- :
- 18m
- :
- 0.394"
- :
- 10mm
- :
- Spraycraft - Precision Masking Tape
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.037 (€6.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























