You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All-Weather Rustproof 40mm Recodeable Combination Padlock Blue -
CP40S
- Manufacturer:
- SQUIRE SQUIRE
- Manufacturer Part No:
- CP40S
- Order Code:
- SR09095
- Product Range
- Squire - All Weather
- Also Known As:
- GTIN UPC EAN: 5012245029642
- Technical Datasheet:
- CP40S Datasheet
Product Range Selector (Squire - All Weather)
See all from this product rangeProduct Overview
- Stainless steel shackle
- Die-cast alloy body with blue dual compound cover
- Fully recodeable with 10,000 possible combinations
- Code wheels spaced for ease of use
- Double locking mechanism
- Push button spring opening
Product Information
- :
- Combination
- :
- 40mm
- :
- 17mm
- :
- 20mm
- :
- 6mm
- :
- Die-cast Alloy
- :
- Squire - All Weather
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.199 (€21.15) | ( ) |
3+ | €16.731 (€20.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.