You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Vulcan Steel Padlock -
VULCANP450
- Manufacturer:
- SQUIRE SQUIRE
- Manufacturer Part No:
- VULCANP450
- Order Code:
- SR10182
- Also Known As:
- GTIN UPC EAN: 5012245035469
Product Range Selector (Squire - Vulcan)
See all from this product rangeProduct Overview
- Hardened boron, alloy steel shackle
- Steel lock with die-cast, satin chrome body cover
- 4-Pin tumbler lock mechanism, offers over 1,000 key differs
- Supplied with 2x keys
- Supported by Crimestoppers
- 10-Year manufacturer's guarantee
- Security rating: 6
Product Information
- :
- Keyed
- :
- 50mm
- :
- 22mm
- :
- 23.5mm
- :
- 9.5mm
- :
- Steel
- :
- Squire - Vulcan
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.9424 (€30.68) | ( ) |
3+ | €24.157 (€29.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.