You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stronghold High-Security 80mm Container Lock CEN Grade 4 -
WS75S
- Manufacturer:
- SQUIRE SQUIRE
- Manufacturer Part No:
- WS75S
- Order Code:
- SR08712
- Product Range
- Squire - Stronghold
- Also Known As:
- GTIN UPC EAN: 5012245029666
Product Range Selector (Squire - Stronghold)
See all from this product rangeProduct Overview
- Designed for containers and ideal for warehouses, gates and industrial units
- 80mm solid hardened steel body
- 12mm hardened boron alloy steel shackles
- 6 pin tumbler lock mechanism
- 260,000 key differs
- Anti-bump, anti-pick, highly attack resistant
- Highly corrosion resistant
Product Information
- :
- Keyed
- :
- 80mm
- :
- 27mm
- :
- 14mm
- :
- 12mm
- :
- Hardened Steel Alloy
- :
- Squire - Stronghold
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €65.6305 (€80.73) | ( ) |
| 3+ | €63.3075 (€77.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























