You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm Dark Green Artificial Grass, 1m x 4m -
GH1004
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH1004
- Order Code:
- SI20535
- Also Known As:
- GTIN UPC EAN: 5021196814641
Product Range Selector (St Helens - Artificial Grass)
See all from this product rangeProduct Overview
- Realistic and natural artificial grass 1 x 4m
- No more mowing, weeding, watering or feeding of real grass
- Ideal for children and pets - no more mud!
- Pile height 20mm
- Gauge 3/8"
- Stitch Rate 17 (±2)/10cm
Product Information
- :
- St Helens - Artificial Grass
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.0165 (€59.06) | ( ) |
3+ | €45.5651 (€56.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.