You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
47mm x 36mm Magnetic Storage Hooks, 5 Piece -
GH1660
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH1660
- Order Code:
- FN06048
- Also Known As:
- GTIN UPC EAN: 5021196843924
Product Overview
- Durable: made from robust materials and built to last
- Multi-use: can be used in kitchens, vans, workshops, restaurants
- Easy to fit and move: just put them on any flat metal surface and you are good to use
- Strong magnet: fixes firmly to metal surfaces like fridges, filing cabinets
Product Information
- :
- -
- :
- 47mm x 36mm
- :
- 5
- :
- -
Technical Documents (0)
Also Known As
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8514 (€12.12) | ( ) |
5+ | €9.0909 (€11.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.