You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flying Insect Repeller Magnetic Mesh Curtain for Doors -
GH321BLK
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH321BLK
- Order Code:
- SI20560
- Also Known As:
- GTIN UPC EAN: 5021196019640
Product Range Selector (St Helens - Fly Mesh)
See all from this product rangeProduct Overview
- Fly screen to prevent insects entering your home via an open door
- Easy to install and remove using the supplied tape
- Closes automatically with the use of magnets
- Allows air to enter your home but not insects
- For door size 210cm x 100cm
Product Information
- :
- Insect Repeller
- :
- -
- :
- St Helens - Fly Mesh
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3907 (€6.63) | ( ) |
5+ | €4.9861 (€6.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.