You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Temperature Thermometer -
GH3303
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH3303
- Order Code:
- IN09993
- Also Known As:
- GTIN UPC EAN: 5021196841685
Product Range Selector (St. Helens - GH Series)
See all from this product rangeProduct Overview
- Temperature in both degrees C and degrees F
- Hanging hole at the top of the thermometer allows it to be wall hung, out of your way whilst remaining in clear view
- For indoor or outdoor use
- Temperature range: -40°C to +50°C, -40°F to +120°F
Product Information
- :
- -40°C to +50°C
- :
- 400mm
- :
- 65mm
- :
- 10mm
- :
- St. Helens - GH Series
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9155 (€3.59) | ( ) |
5+ | €2.6894 (€3.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.