You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Solar Security Wall Light with PIR, 600lm, IP44, Black -
GH431
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH431
- Order Code:
- LA11412
- Also Known As:
- GTIN UPC EAN: 5021196823773
Product Overview
- 100 LEDs
- Sensor range: 7-8m
- Detection range: 3m
- 2 Pre drilled holes for wall mounting
- Dimensions: 55x130x100mm
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7584 (€10.77) | ( ) |
5+ | €8.0801 (€9.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.