You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Operated LED Strip Light with Motion Sensor, White -
GH437
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH437
- Order Code:
- LA11416
- Also Known As:
- GTIN UPC EAN: 5021196823896
Product Overview
- 15 LEDs
- 2 Keyslots for easy mounting
- Constantly on or motion detection settings
- Adjustable PIR sensor
- 3 Position switch
- Requires 3x AAA batteries (not included)
Product Information
- :
- Cabinet Lights
- :
- LED
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3125 (€8.99) | ( ) |
5+ | €6.7509 (€8.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.