You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Meat BBQ Thermometer - 

GH632

GH632 - Digital Meat BBQ Thermometer
GH632 - Digital Meat BBQ Thermometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GH632
Order Code:
IN09994
Also Known As:
GTIN UPC EAN: 5021196816676

Product Range Selector (St. Helens - GH Series)

See all from this product range

Product Overview

Make sure all of your food is cooked to perfection with the St. Helens digital thermometer. Using a meat thermometer is the only way to accurately tell if your food is cooked, it also helps to prevent over-cooking. To be safe, foods such as meat and poultry must be cooked to a safe minimum internal temperature to destroy any harmful organisms that may be in the food.
  • Preset with eight different types of food - Beef, Chicken, Lamb, Veal, Ham, Pork, Turkey, and Fish
  • Five types of taste option - Done, Well, Medium, Medium Rare, and Rare
  • Can also be used in beer, jam, and bread making
  • Extremely easy to use, simply insert the probe into food as it cooks and wait for the temperature reading to settle
  • Temperature can be displayed in °C or °F
  • Can be set with a certain temperature and when your food reaches that temperature it will beep
  • Has two magnets on the back so that it can be stored permanently on the front of a fridge or other steel surface
  • Retractable stand and timer mode
  • Temperature range: -20°C to +300°C

Product Information


:
-20°C to +300°C

:
77mm

:
77mm

:
28mm

:
St. Helens - GH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196816676

5 In stock Need more?

???PF_PDP_RSP_SUP???

€11.3332 ( €13.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.3332 (€13.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €10.4516 (€12.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --