You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Disposable Suit / Overall - Large -
17403
- Manufacturer:
- ST ST
- Manufacturer Part No:
- 17403
- Order Code:
- HE33268
- Also Known As:
- GTIN UPC EAN: 5036770174035
- Technical Datasheet:
- 17403 Datasheet
Product Range Selector (ST - Non Woven Coveralls)
See all from this product rangeProduct Overview
- General purpose disposable overall
- Designed for light protection against non-toxic liquids and dust
- Zipped front
- Elasticated hood, cuffs wrist and ankles
- Made from 100% Polypropylene
Product Information
- :
- Coverall
- :
- White
- :
- Large
- :
- 100% Polypropylene
- :
- Male
- :
- Adult
- :
- ST - Non Woven Coveralls
Technical Documents (1)
Also Known As
286 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9988 (€3.69) | ( ) |
5+ | €2.7489 (€3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.