You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Navy Boiler Suit - XL L30 -
51904
- Manufacturer:
- ST ST
- Manufacturer Part No:
- 51904
- Order Code:
- HE33436
- Also Known As:
- GTIN UPC EAN: 5036770519041
Product Range Selector (ST - Boiler Suits)
See all from this product rangeProduct Overview
- Popper front opening
- 2 x Chest pockets
- 2 x Side pockets
- 1 x Back patch pocket
- Full back elasticated waistband
- Made from 65% polyester, 35% cotton
- Regular: 30" Leg Length
Product Information
- :
- Coverall
- :
- Blue
- :
- X Large
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- ST - Boiler Suits
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.349 (€25.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.