You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polo Shirt - Black Large -
56CA3
- Manufacturer:
- ST ST
- Manufacturer Part No:
- 56CA3
- Order Code:
- HE33484
- Also Known As:
- GTIN UPC EAN: 5036770002840
- Technical Datasheet:
- 56CA3 Datasheet
Product Range Selector (ST - Polo Shirts)
See all from this product rangeProduct Overview
- Hard wearing
- Ribbed collar and cuffs
- Side vent detail
- Secure three button placket
- Taped neck seams for comfort
- 50% Polyester, 50% cotton fabric
Product Information
- :
- Polo Shirt
- :
- Black
- :
- Large
- :
- 65% Polyamide, 35% Cotton
- :
- Male
- :
- Adult
- :
- ST - Polo Shirts
Technical Documents (1)
Also Known As
13 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6043 (€6.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.