You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lab Coat - White Medium -
57002
- Manufacturer:
- ST ST
- Manufacturer Part No:
- 57002
- Order Code:
- HE33440
- Product Range
- ST - Lab Coats
- Also Known As:
- GTIN UPC EAN: 5036770570028
Product Range Selector (ST - Lab Coats)
See all from this product rangeProduct Overview
- Concealed stud fastener Back vent 1 x Chest pocket 2 x Front patch pockets
- Made from Polyester/cotton fabric
Product Information
- :
- Lab Coat
- :
- White
- :
- Medium
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- ST - Lab Coats
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.9372 (€19.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.