You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Disposable Overshoes, Blue 100 Pack -
E16610 - BLUE
- Manufacturer:
- ST ST
- Manufacturer Part No:
- E16610 - BLUE
- Order Code:
- HE36307
- Also Known As:
- GTIN UPC EAN: 15036770022067
Product Overview
- CPE Overshoes are a simple and effective solution to your hygiene needs
- Ideal for hygiene rules, food processing, clean areas, utilities, leisure centres
- Elasticated ankle opening
- Textured for grip
- Heat sealed seams
- Measurements (Stretched) - 16"
Product Information
- :
- Male
- :
- -
- :
- -
- :
- -
- :
- Blue
- :
- Disposable Shoe Covers
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
506 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4811 (€5.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.