You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70T Series 1" (250mm) Torpedo Spirit Level, 2 Vials -
02199
- Manufacturer:
- STABILA STABILA
- Manufacturer Part No:
- 02199
- Order Code:
- TL14464
- Product Range
- Stabila - 70T Series Levels
- Also Known As:
- GTIN UPC EAN: 4005069021900
Product Range Selector (Stabila - 70T Series Levels)
See all from this product rangeProduct Overview
- Ideal for working in cramped spaces
- Fits easily into pocket or toolbox
- Accuracy of 0.5mm/m in normal position or 0.75mm/m overhead
- One vertical and one horizontal vial
- Hanging holes on both ends
Product Information
- :
- -
- :
- Stabila - 70T Series Levels
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.674 (€18.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.