You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Magnetic Scaffold Spirit Level with Holster, 2 Vials -
81SM-25
- Manufacturer:
- STABILA STABILA
- Manufacturer Part No:
- 81SM-25
- Order Code:
- TL17733
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4005069025113
Product Overview
- Extremely sturdy cast light alloy bodied level
- Withstands knocks and drops
- Conveniently sized (250mm) to be easily carried and handled
- Additional magnets mounted to securely hold this level to scaffolding or beams
- 1 horizontal and 1 vertical vial
- Size 250mm
Product Information
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €38.732 (€47.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























