You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fine Tip Lumocolor Permanent Marker Pens - Pack of 8 Assorted Colours -
318WP8
- Manufacturer:
- STAEDTLER STAEDTLER
- Manufacturer Part No:
- 318WP8
- Order Code:
- OE03726
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007817323694
- Technical Datasheet:
- 318WP8 Datasheet
Product Overview
- DRY SAFE: can be left with the top off for up to 2 days without drying up
- Colours in the Wallet: Red, blue, green, black, orange, brown, yellow and violet
- Nib: 0.6mm
- Supplied in packs of 8
Contents
Contents: 1x Red, 1x Blue, 1x Green, 1x Black, 1x Orange, 1x Brown, 1x Yellow and 1x Violet
Product Information
- :
- -
- :
- Permanent Marker
- :
- Black, Blue, Brown, Green, Orange, Red, Violet, Yellow
- :
- Bullet Tip
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.709 (€19.32) | ( ) |
5+ | €14.927 (€18.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.