You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Children's Headset Microphone -
HSE-140/SK
- Manufacturer:
- STAGELINE STAGELINE
- Manufacturer Part No:
- HSE-140/SK
- Order Code:
- MP34225
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007754202878
- Technical Datasheet:
- HSE-140/SK Datasheet
Product Overview
- Ideally suited for children and young artists
- Wide transmission range
- Excellent feedback rejection
- Very comfortable to wear
- Stable positioning
- Adjustable boom length
- Compatible with all pocket transmitters using 3-pole mini XLR
- External power supply required
- Windshield
- Element: back electret
- Polar pattern: Omni-directional
- Frequency range: 20Hz - 20kHz
- Impedance: 1kΩ
- Sensitivity: 8mV/Pa/1kHz
- Max. SPL: 130dB
- Power supply: 1.5-9V DC
- Connection: 3-pole mini XLR
- Weight: 8g
Product Information
- :
- Omnidirectional
- :
- 1kohm
- :
- 20Hz
- :
- 20kHz
- :
- 8mV/Pa @ 1kHz
- :
- 3 Way Mini XLR
- :
- -
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.1098 (€77.63) | ( ) |
5+ | €55.4814 (€68.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.