You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Jack Lead Male to Male, 1m Black -
SAC1PSDL
- Manufacturer:
- STAGG STAGG
- Manufacturer Part No:
- SAC1PSDL
- Order Code:
- AV26504
- Also Known As:
- GTIN UPC EAN: 5414428182685
Product Range Selector (Stagg SACxPSDL)
See all from this product rangeProduct Overview
- Balanced jack plug to plug lead
- Deluxe, high quality audio cable
Contents
Cable only
Product Information
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 6.35mm (1/4") Stereo Jack Plug to 6.35mm (1/4") Stereo Jack Plug
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Stagg SACxPSDL
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8675 (€4.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.