You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6x30W RGB LED Spot/Wash Light -
SLI-ECOP63031-3
- Manufacturer:
- STAGG STAGG
- Manufacturer Part No:
- SLI-ECOP63031-3
- Order Code:
- DP36253
- Product Range
- STAGG LED Spot Lights
Product Range Selector (STAGG LED Spot Lights)
See all from this product rangeProduct Overview
- LED: 6x 30W RGB
- DMX: 7x channels
- Beam angle: 50°
- Functions: dimmer (0-100 %), strobe (0-20 Hz), auto, sound control, master/slave
- Display: 4-digit
- Connections: 3-pin DMX and IEC IN/OUT
- Illuminance: 5800 lux @ 1m
- Cooling: low-noise fan
- Housing: ABS
- Fixing: 2x brackets (to hang or lay the spotlight)
- For indoor use
- Power consumption: 200W
- Dimensions (HxWxD): 215x210x100mm
- Weight: 1.5kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- STAGG LED Spot Lights
- :
- UK Type G
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.8295 (€117.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.