You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Reed Switch, 10W - 

KSK-1A46-1020

KSK-1A46-1020 - Reed Switch, 10W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KSK-1A46-1020
Order Code:
SW03340
Product Range
-
Technical Datasheet:
KSK-1A46-1020   Datasheet
See all Technical Docs

Product Overview

The KSK-1A46-1020 is a SPST-NO Miniature Reed Switch suitable for relay, valve-detection and rotary detector switch applications. It has 12mm glass length, 2mm diameter, 10W power rating, 200VDC switching voltage and 0.5A DC switching current.
  • Close differential
  • Long life expectancy
  • -40 to 130°C Operation temperature range

Applications

Test & Measurement, Security, Aerospace, Defence, Military, Industrial

Product Information


:
-

:
SPST-NO

:
-

:
1A

:
200V

:
10W

:
0.2ohm

:
10AT

:
20AT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1.7493 ( €2.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.7493 (€2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.952 (€1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.7973 (€0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --