You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reed Switch, SMD, SPST-NO, 200V, 500mA, 15AT - 20AT -
MK23-66-C-2
- Manufacturer:
- STANDEXMEDER STANDEXMEDER
- Manufacturer Part No:
- MK23-66-C-2
- Order Code:
- SW06717
- Product Range
- Standex Meder Electronics - MK23 Series - Reed Switches
- Technical Datasheet:
- MK23-66-C-2 Datasheet
Product Range Selector (Standex Meder Electronics - MK23 Series - Reed Switches)
See all from this product rangeProduct Overview
- Close differential
- Long life expectancy
- -40 to 130°C Operation temperature range
Applications
Commercial, Aerospace, Defence, Military, Automotive, Security, Test & Measurement, Sensing & Instrumentation, Industrial
Product Information
- :
- Standex Meder Electronics - MK23 Series - Reed Switches
- :
- SPST-NO
- :
- Surface Mount
- :
- 500mA
- :
- 200V
- :
- 10W
- :
- 0.15ohm
- :
- 15AT
- :
- 20AT
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9545 (€1.17) | ( ) |
25+ | €0.6555 (€0.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.