You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Vest Yellow Large 44/46" Chest -
HV001YLGE
- Manufacturer:
- STANDSAFE STANDSAFE
- Manufacturer Part No:
- HV001YLGE
- Order Code:
- HE34662
- Also Known As:
- GTIN UPC EAN: 5060170584101
- Technical Datasheet:
- HV001YLGE Datasheet
Product Range Selector (Standsafe - HV001)
See all from this product rangeProduct Overview
- Hi Vis Sleeveless Waistcoat Vest
- 2 Band & Brace
- Hook & loop Fastening
- Black Trim
- Retro-Reflective Silver Hi Viz Tape
- Certified to BS EN471 Class 2:2
- Machine Washable
- Made from 100% Knitted Polyester
Product Information
- :
- Hi Vis Waistcoat
- :
- Yellow
- :
- Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Standsafe - HV001
Technical Documents (1)
Also Known As
91 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6418 (€3.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.