You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Snap-Off Knife 18mm -
0-10-481
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 0-10-481
- Order Code:
- TL12888
- Also Known As:
- GTIN UPC EAN: 3253560104818
Product Range Selector (Stanley FatMax - Snap Off Knives)
See all from this product rangeProduct Overview
- Stainless steel barrel
- Up to 20kg/50lbs push back force
- Push button cartridge release stores spare blades
- Push button blade clamp reduces blade wobble
- Blade wiper removes excess debris
- Removable blade snapper for faster and safer removal of a worn segment
- Cartridge holds up to 6 blades
- Instant blade replacement
Warnings
Product Information
- :
- Snap Off
- :
- Stanley FatMax - Snap Off Knives
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.0689 (€16.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.