You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Xtreme Torpedo Spirit Level -
0-43-609
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 0-43-609
- Order Code:
- TL17790
- Product Range
- Stanley FatMax - Spirit Levels
- Also Known As:
- GTIN UPC EAN: 3253560436094
Product Range Selector (Stanley FatMax - Spirit Levels)
See all from this product rangeProduct Overview
- Solid block vials provide best-in-class accuracy 0.5mm/m
- Magnified centre vial for improved all round visibility
- V shaped metal magnetic groove base for use on pipes or scaffold
- Overall Length 250mm
Footnotes
Product Information
- :
- 250mm
- :
- Stanley FatMax - Spirit Levels
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €19.1245 (€23.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























