You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70" (1.8m) Xtreme Spirit Level -
0-43-672
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 0-43-672
- Order Code:
- TL17793
- Also Known As:
- GTIN UPC EAN: 3253560436728
Product Range Selector (Stanley FatMax - Spirit Levels)
See all from this product rangeProduct Overview
- Solid-block acrylic vials to provide an accuracy of 0.5mm/m in eight orientations
- 5 x Stronger than other Stanley levels thanks to its unique reinforced box-beam construction
- Lightweight aluminium body and sturdy bi-material handgrips make handling easy
- Precision engineered, dual-machined levelling surfaces ensure maximum accuracy
- Vials are magnified by 20% for improved all round visibility
- Shock absorbing end caps
Product Information
- :
- 1.8m
- :
- Stanley FatMax - Spirit Levels
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €84.014 (€103.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.