You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 100mm Slotted Screwdriver -
0-65-008
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 0-65-008
- Order Code:
- TL23236
- Also Known As:
- GTIN UPC EAN: 3253560650087
Product Range Selector (Stanley FatMax - Slotted Screwdrivers)
See all from this product rangeProduct Overview
- Part of the next generation STANLEY® FATMAX® professional screwdriver range
- Large soft-grip, tri-material ergonomic handle designed to reduce of fatigue and increase comfort in repetitive applications
- Delivers excellent torque, speed, control and ease-of-use in challenging fastening or loosening applications, ideal for driving wood screws
- Colour Coded with specifications and drive type clearly marked on the surface for easy identification of the appropriate tool for each job
- Clear Tip Labelling - Allows users to select the correct screwdriver for each job
- Tethering Hole Integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights
Product Information
- :
- 3mm
- :
- 100mm
- :
- -
- :
- Stanley FatMax - Slotted Screwdrivers
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7838 (€5.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.