You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Tool Box 23" -
1-94-749
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 1-94-749
- Order Code:
- SG33035
- Also Known As:
- GTIN UPC EAN: 3253561947490
Product Overview
- Anti rust metal latches
- Water resistant
- Rubber over moulded handle for comfortable grip
- Tray for essential tools
- Pad lock eye to lock the tool box
- V Groove allows for sawing on the lid
- Ergonomic hand lifting recesses incorporated in the body
- Dimensions (HxWxD): 580mm x 300mm x 260mm
Product Information
- :
- Plastic
- :
- 580mm
- :
- 300mm
- :
- 260mm
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.5129 (€35.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.