You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Tool Storage Backpack -
1-95-611
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 1-95-611
- Order Code:
- SG33534
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561956119
- Technical Datasheet:
- 1-95-611 Datasheet
Product Overview
- Spreads weight of tools instead of lifting in one hand
- Durable 600 x 600 denier fabric
- 50 Pockets / tool holders for a wide variety of tools
- Can also hold longer tools on the side such a level
- Waterproof plastic bottom protects against moisture and dirt
- Removable dividers system with tool holders
- Easily detachable, with handle for easy carriage. Spreads to form a work surface
- Dimensions (HxWxD): 460mm x 360mm x 270mm
Footnotes
Product Information
- :
- Fabric
- :
- 460mm
- :
- 360mm
- :
- 270mm
- :
- -
Technical Documents (1)
Also Known As
154 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 20/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
200 more will be available week commencing 20/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7532 (€57.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.