You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Straight Cut Compound Action Aviation Snips -
2-14-563
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 2-14-563
- Order Code:
- TL18640
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253562145635
Product Overview
- Titanium Nitride coated blade stays sharp for longer working life
- Flush fitting hardware prevents snagging in workpiece
- Internal locking mechanism with one handed auto release
- Soft grip handles for comfort
- Overall Length: 250mm
- Cutting Capacity: 18 gauge mild steel 0.7 to 1.2 mm think
Product Information
- :
- 250mm
- :
- 1.2mm
- :
- -
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.7186 (€18.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.