You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (205mm) Long Nose Pliers -
FMHT0-70812
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- FMHT0-70812
- Order Code:
- TL18271
- Also Known As:
- GTIN UPC EAN: 3253560708122
Product Overview
- 70% more force and gripping power than standard non compound pliers
- Bi material handles for comfortable grip
- Induction hardened cutting edges suitable for cutting soft and hard wire
- Manufacturer from high grade forged steel
- Max cutting: Medium-hard/hard wire: 1.8mm diameter, Max cutting: Soft wire 2.5mm diameter
- Overall length 205mm
Product Information
- :
- Long Nose
- :
- 205mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.4509 (€22.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.