You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TradeLift Helping Hand Multi-Use Spreader & Lifting Tool -
FMHT83550-1
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- FMHT83550-1
- Order Code:
- TL23381
- Also Known As:
- GTIN UPC EAN: 3253561835506
- Technical Datasheet:
- FMHT83550-1 Datasheet
Product Overview
- Enables one-person working in professional applications
- Heavy-duty performance: up to 150kg lifting force
- Designed for multiple trades & uses - Ideal for kitchen, floor, door and window fitting, carpentry, joinery, drywall and general building
- Reinforced push down lever: allows the user to apply pressure to the handle for easier lifting of heavy items
- Hands-free operation: The reinforced push down lever can be used by foot for hands-free operation
- Recessed full release button: safety feature avoids accidental activation of the full release
- Fine adjuster: lowers the lift plate by 2.5mm per toggle for fine adjustments when levelling
- Angled edge: Allows the tools to slide under low objects
- Stable operation: Four countersunk screw holes ensure the tool can be anchored securely
- Large base plate: for further stability, and to help prevent tipping
- Enclosed metal plate housing: Provides added durability and prevents dust from contaminating the tool
- Ergonomic handle: Handle overmould delivers grip, comforty, and control
- Lifting Capacity: 7mm - 220mm
- Base Dimensions: 6mm x 170mm x 125mm
Product Information
- :
- -
- :
- -
- :
- 150kg
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.1631 (€141.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.