You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Organiser - 115mm x 261mm x 359mm -
FMST1-72378
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- FMST1-72378
- Order Code:
- SG33575
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561723780
- Technical Datasheet:
- FMST1-72378 Datasheet
Product Overview
- 6 Removable cups to allow flexible configurations
- Transparent lid for easy viewing of stored parts
- Side latches, allows stacking of up to 3 organisers, which can click together for easy
- Integrated carry handle
- Dimensions (HxWxD): 115mm x 261mm x 359mm
Product Information
- :
- General Purpose Storage
- :
- PC (Polycarbonate)
- :
- Black
- :
- 4.53"
- :
- 115mm
- :
- 10.28"
- :
- 261mm
- :
- 14.13"
- :
- 359mm
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.4212 (€22.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.